Reference Only
MAL211814222E3
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 10volts
Datasheet
MAL211814222E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 2200 uF | |
| Voltage Rating DC | 10 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 30 mm (1.181 in) | |
| Life | 8000 Hour | |
| Product | High Temp Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 830 mA | |
| ESR | 290 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 118 AHT | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.4 | |
| Lead Style | Straight | |
| Leakage Current | 136 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Type | High Temperature Aluminum Capacitor | |
| Part # Aliases | 222211814222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 780 / Multiples: 260)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $2,636.40 | |
| $3.15 | $12,285.00 | |
| $3.12 | $36,504.00 |
Need more?
Sign in to add projects and notes