Reference Only

MAL211655221E3

Aluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 20%

Manufacturer:

Mfr Part:
MAL211655221E3

TTI Part:
MAL211655221E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance220 uF
Voltage Rating DC16 VDC
Diameter8.2 mm
Length11 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Ripple Current280 mA
Termination StyleRadial
SeriesMAL2116
PackagingBulk
Dissipation Factor DF0.16
Leakage Current24 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.582$1,746.00
Need more?

My Notes

Sign into see notes.