Reference Only

MAL210212682E3

Aluminum Electrolytic Capacitors - Screw Terminal 6800uF 200V 20% 85C 10000H 65x105mm

Manufacturer:

Mfr Part:
MAL210212682E3

TTI Part:
MAL210212682E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance6800 uF
Voltage Rating DC200 VDC
Diameter65 mm
Length105 mm
Lead Spacing28.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current15.2 A
ESR25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series101/102 PHR-ST
PackagingBulk
Leakage Current2.72 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency100 Hz
Part # Aliases222210212682

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 112 / Multiples: 16)
Quantity Unit PriceExt. Price
$55.35$6,199.20
$54.81$8,769.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.