Reference Only
MAL210117473E3
Aluminum Electrolytic Capacitors - Screw Terminal .047F 40V 20% 85C 10000H 50x80mm
Datasheet
MAL210117473E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 47000 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 50 mm | |
| Length | 80 mm | |
| Lead Spacing | 22.2 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 10000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 14.6 A | |
| ESR | 12 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 101/102 PHR-ST | |
| Packaging | Bulk | |
| Leakage Current | 3.76 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 100 Hz | |
| Part # Aliases | 222210117473 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.57 | $5,935.50 | |
| $38.29 | $9,572.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes