Reference Only

MAL210117223E3

Aluminum Electrolytic Capacitors - Screw Terminal 40V 22000uF 20% AEC-Q200

Manufacturer:

Mfr Part:
MAL210117223E3

TTI Part:
MAL210117223E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance22000 uF
Voltage Rating DC40 VDC
Diameter35 mm
Length80 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current9.4 A
ESR20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series101/102 PHR-ST
QualificationAEC-Q200
PackagingBulk
Leakage Current1.76 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Test Frequency100 Hz
Part # Aliases222210117223

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$26.47$7,941.00
$25.91$12,955.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes