Reference Only

MAL205658103E3

Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 35x50mm

Manufacturer:

Mfr Part:
MAL205658103E3

TTI Part:
MAL205658103E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance10 mF
Voltage Rating DC63 VDC
Diameter35 mm (1.378 in)
Length50 mm (1.969 in)
Lead Spacing10 mm (0.394 in)
ProductLow ESR Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current5.26 A
ESR35 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
Series056/057 PSM-SI
PackagingBulk
Leakage Current3.784 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency100 Hz
TypeStandard Miniature Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.47$6,282.00
$10.36$10,360.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.