Reference Only
MAL205158103E3
Aluminum Electrolytic Capacitors - Radial Leaded 10000UF 63V 20%
Datasheet
MAL205158103E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 10000 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 35 mm | |
| Length | 50 mm | |
| Life | 12000 Hour | |
| Ripple Current | 5.4 A | |
| ESR | 37 mOhms | |
| Termination Style | Radial | |
| Series | MAL2051 | |
| Packaging | Bulk | |
| Leakage Current | 3.75 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.25 | $9,150.00 | |
| $15.05 | $15,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes