Reference Only

MAL204858222E3

Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63volts 20% 18x35

Manufacturer:

Mfr Part:
MAL204858222E3

TTI Part:
MAL204858222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2200 uF
Voltage Rating DC63 VDC
Diameter18 mm
Length35 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life4000 Hour
Tolerance20 %
Ripple Current1.6 A
ESR45 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
Series048 RML
PackagingBulk
Leakage Current1.4 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.00$1,800.00
Need more?

My Notes

Sign into see notes.