Reference Only

MAL204831471E3

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 20%

Manufacturer:

Mfr Part:
MAL204831471E3

TTI Part:
MAL204831471E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Height25 mm
Termination StyleRadial
SeriesMAL2048
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.95$1,425.00
Need more?

My Notes

Sign into see notes.