Reference Only

MAL204226109E3

Aluminum Electrolytic Capacitors - Axial Leaded 10UF 400V

Manufacturer:

Mfr Part:
MAL204226109E3

TTI Part:
MAL204226109E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10 uF
Voltage Rating DC400 VDC
Diameter12.5 mm (0.492 in)
Length30 mm (1.181 in)
Life15000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current150 mA
ESR7.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series042 ASH
PackagingBulk
Dissipation Factor DF0.055
Leakage Current240 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeHigh Voltage Aluminum Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.27$1,816.00
$2.07$8,280.00
$2.05$24,600.00
Need more?
Sign in to add projects and notes