Reference Only

MAL203690113E3

Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20%

Manufacturer:

Mfr Part:
MAL203690113E3

TTI Part:
MAL203690113E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter8.2 mm
Length11 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life3000 Hour
Ripple Current250 mA
ESR700 mOhms
Termination StyleRadial
Series036 RSP
PackagingBulk
Dissipation Factor DF0.1
Leakage Current33 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # Aliases2222-036-90113

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.479$1,916.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,000 available now at ttieurope.com

My Notes

Sign into see notes.