Reference Only

MAL203690109E3

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Radial

Manufacturer:

Mfr Part:
MAL203690109E3

TTI Part:
MAL203690109E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter8.2 mm
Length11 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current250 mA
ESR700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
Series036 RSP
PackagingBulk
Dissipation Factor DF0.1
Leakage Current33 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypePolarized Aluminum Electrolytic Capacitors
Part # Aliases2222-036-90109

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.