Reference Only

MAL203138479E3

Aluminum Electrolytic Capacitors - Axial Leaded 47uF 63V -10%,+50% Axial

Manufacturer:

Mfr Part:
MAL203138479E3

TTI Part:
MAL203138479E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance47 uF
Voltage Rating DC63 VDC
Diameter8 mm (0.315 in)
Length18 mm (0.709 in)
Life3000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
ESR2.71 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series031 AS
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.01$2,020.00
$0.94$9,400.00
$0.93$27,900.00
Need more?
Sign in to add projects and notes