Reference Only

MAL203137101E3

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 40V -10%,+50% Axial

Manufacturer:

Mfr Part:
MAL203137101E3

TTI Part:
MAL203137101E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC40 VDC
Diameter8 mm (0.315 in)
Length18 mm (0.709 in)
Life3000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current220 mA
ESR175 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series031 AS
PackagingAmmo Pack
Dissipation Factor DF0.11
Lead StyleStraight
Leakage Current28 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.01$2,020.00
$0.94$9,400.00
$0.90$27,000.00
Need more?
Sign in to add projects and notes