Reference Only

MAL203038478E3

Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V

Manufacturer:

Mfr Part:
MAL203038478E3

TTI Part:
MAL203038478E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4.7 uF
Voltage Rating DC63 VDC
Diameter4.5 mm (0.177 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance- 10 %, + 50 %
Ripple Current40 mA
ESR30.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series030/031 AS
PackagingBulk
Lead StyleStraight
Leakage Current15 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.81$2,430.00
$0.75$11,250.00
$0.744$33,480.00
Need more?

My Notes

Sign into see notes.