Reference Only

MAL203028109E3

Aluminum Electrolytic Capacitors - Axial Leaded 10UF 63V

Manufacturer:

Mfr Part:
MAL203028109E3

TTI Part:
MAL203028109E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance10 uF
Life3000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Series030 AS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.03$1,030.00
$0.92$2,760.00
$0.91$5,460.00
$0.85$12,750.00
$0.83$37,350.00
Need more?
Sign in to add projects and notes