Reference Only

MAL202190538E3

Aluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial

Manufacturer:

Mfr Part:
MAL202190538E3

TTI Part:
MAL202190538E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance100 uF
Voltage Rating DC40 VDC
Diameter8 mm (0.315 in)
Length11 mm (0.433 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current170 mA
ESR1.8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202190538

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.15$2,300.00
$1.02$10,200.00
$0.93$27,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.