Reference Only

MAL202190062E3

Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial

Manufacturer:

Mfr Part:
MAL202190062E3

TTI Part:
MAL202190062E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4700 uF
Voltage Rating DC25 VDC
Diameter18 mm (0.709 in)
Length38 mm (1.496 in)
Life5000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.92 A
ESR79 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Dissipation Factor DF0.23
Lead StyleStraight
Leakage Current239 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202190062

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$4.90$612.50
$4.09$2,045.00
$4.04$4,040.00
$3.99$7,980.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes