Reference Only

MAL202138151E3

Aluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial

Manufacturer:

Mfr Part:
MAL202138151E3

TTI Part:
MAL202138151E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance150 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length18 mm (0.709 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current320 mA
ESR850 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202138151

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.51$2,265.00
$1.50$11,250.00
$1.47$33,075.00
Need more?
Sign in to add projects and notes