Reference Only

MAL202136151E3

Aluminum Electrolytic Capacitors - Axial Leaded 150uF 25V 20% Axial

Manufacturer:

Mfr Part:
MAL202136151E3

TTI Part:
MAL202136151E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance150 uF
Voltage Rating DC25 VDC
Diameter6.5 mm (0.256 in)
Length18 mm (0.709 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current210 mA
ESR1.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202136151

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.00$2,000.00
Need more?

My Notes

Sign into see notes.