Reference Only

MAL202133471E3

Aluminum Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial

Manufacturer:

Mfr Part:
MAL202133471E3

TTI Part:
MAL202133471E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance470 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length11 mm (0.433 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current260 mA
ESR850 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202133471

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.99$1,980.00
Need more?

My Notes

Sign into see notes.