Reference Only

MAL202119102E3

Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 100V 20% Axial

Manufacturer:

Mfr Part:
MAL202119102E3

TTI Part:
MAL202119102E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance1000 uF
Voltage Rating DC100 VDC
Diameter21 mm (0.827 in)
Length38 mm (1.496 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.47 A
ESR160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202119102

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.09$609.00
$5.87$1,761.00
$5.27$7,905.00
$5.02$22,590.00
$4.97$44,730.00
Need more?
Sign in to add projects and notes