Reference Only

MAL202118471E3

Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial

Manufacturer:

Mfr Part:
MAL202118471E3

TTI Part:
MAL202118471E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance470 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current700 mA
ESR287 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202118471

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,040In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 260 / Multiples: 260)
Quantity Unit PriceExt. Price
$2.58$670.80
$2.51$1,305.20
$2.47$1,926.60
Need more?
Sign in to add projects and notes