Reference Only

MAL202118222E3

Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 63V 20% Axial

Manufacturer:

Mfr Part:
MAL202118222E3

TTI Part:
MAL202118222E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance2200 uF
Voltage Rating DC63 VDC
Diameter21 mm (0.827 in)
Length38 mm (1.496 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.78 A
ESR99 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202118222

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

235In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.16$35.80
Need more?

My Notes

Sign into see notes.