Reference Only

MAL202116472E3

Aluminum Electrolytic Capacitors - Axial Leaded 4700UF 25V

Manufacturer:

Mfr Part:
MAL202116472E3

TTI Part:
MAL202116472E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4700 uF
Voltage Rating DC25 VDC
Diameter18 mm (0.709 in)
Length38 mm (1.496 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMAL2021
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 875 / Multiples: 125)
Quantity Unit PriceExt. Price
$3.84$3,360.00
$3.40$14,875.00
$3.10$40,687.50
Need more?

My Notes

Sign into see notes.