Reference Only

MAL202114472E3

Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 10V 20% Axial

Manufacturer:

Mfr Part:
MAL202114472E3

TTI Part:
MAL202114472E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance4700 uF
Voltage Rating DC10 VDC
Diameter15 mm (0.591 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.32 A
ESR100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202114472

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.25$325.00
$3.21$642.00
$3.17$951.00
$3.13$1,565.00
$2.64$2,112.00
$2.60$10,400.00
$2.57$30,840.00
Need more?

My Notes

Sign into see notes.