Reference Only

MAL202114332E3

Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial

Manufacturer:

Mfr Part:
MAL202114332E3

TTI Part:
MAL202114332E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance3300 uF
Voltage Rating DC10 VDC
Diameter12.5 mm (0.492 in)
Length30 mm (1.181 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.09 A
ESR128 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Series021 ASM
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial
TypeAluminum Capacitors Axial Standard Miniature
Part # Aliases222202114332

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 780 / Multiples: 260)
Quantity Unit PriceExt. Price
$2.49$1,942.20
$2.32$9,048.00
$2.30$26,910.00
Need more?

My Notes

Sign into see notes.