Reference Only

K105K20X7RF5UH5

Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50V 10% X7R 5mm LS

Manufacturer:

Mfr Part:
K105K20X7RF5UH5

TTI Part:
K105K20X7RF5UH5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5 mm
Width3.2 mm
Height5 mm
PackagingAmmo Pack
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.283$5,660.00
Need more?

My Notes

Sign into see notes.