Reference Only

K104K20X7RH5TL2

Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts 10% X7R 2.5mm LS

Manufacturer:

Mfr Part:
K104K20X7RH5TL2

TTI Part:
K104K20X7RH5TL2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing2.5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5 mm
Width3.2 mm
Height5 mm
PackagingReel
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.126$1,512.00
Need more?
Available Regional Inventory
9,000 available now at ttiasia.com

My Notes

Sign into see notes.