Reference Only

K104K15X7RF5UH5

Multilayer Ceramic Capacitors MLCC - Leaded .1uF 50volts 10% 5.0mm X7R

Manufacturer:

Mfr Part:
K104K15X7RF5UH5

TTI Part:
K104K15X7RF5UH5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length4 mm
Width2.6 mm
Height4 mm
PackagingAmmo Pack
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 20,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.042$840.00
Need more?
Available Regional Inventory
25,000 available now at ttieurope.com

My Notes

Sign into see notes.