Reference Only

K104K15X7RF5TK2

Multilayer Ceramic Capacitors MLCC - Leaded Axial 0.1uF 50volts X7R +/-10%

Manufacturer:

Mfr Part:
K104K15X7RF5TK2

TTI Part:
K104K15X7RF5TK2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing2.5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Width2.5 mm
Height4 mm
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.06$240.00
$0.055$440.00
$0.054$648.00
$0.054$1,080.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes