Reference Only
K104K15X7RF53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 2.5mm LS
Datasheet
K104K15X7RF53K2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | K | |
| Termination Style | Radial | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Lead Spacing | 2.5 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 4 mm | |
| Width | 2.6 mm | |
| Height | 4 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Lead Style | Outside Kink | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Mono-Kap | |
| Type | Outside Kink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
22,285In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 84 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $5.04 | |
| $0.059 | $29.50 | |
| $0.059 | $59.00 | |
| $0.058 | $145.00 | |
| $0.058 | $290.00 | |
| $0.057 | $570.00 | |
| $0.057 | $1,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes