Reference Only

K104K15X7RF53H5

Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS

Manufacturer:

Mfr Part:
K104K15X7RF53H5

TTI Part:
K104K15X7RF53H5

EDA / CAD Models

Alternate Part Number

RDER71H104K0K1H03B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length4 mm
Width2.6 mm
Height4 mm
PackagingBulk
Lead Diameter0.5 mm
Lead StyleOutside Bend
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap
TypeRadial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.042$210.00
$0.042$420.00
$0.042$840.00
$0.041$1,230.00
$0.04$3,200.00
Need more?
Sign in to add projects and notes