Reference Only

K103M15X7RF53L2

Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 50volts 20% X7R 2.5mm LS

Manufacturer:

Mfr Part:
K103M15X7RF53L2

TTI Part:
K103M15X7RF53L2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesK
Termination StyleRadial
Capacitance0.01 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Lead Spacing2.5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length4 mm
Width2.6 mm
Height4 mm
PackagingBulk
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Kap
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0337$674.00
Need more?

My Notes

Sign into see notes.