Reference Only

HVR3700001504FR500

Metal Film Resistors - Through Hole 1/2watt 1.5Mohms 1%

Manufacturer:

Mfr Part:
HVR3700001504FR500

TTI Part:
HVR3700001504FR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesHVR37
Resistance1.5 MOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating3.5 kV
Diameter4 mm
Length12 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors
TypeHigh Ohmic / High Voltage Resistor
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.112$560.00
$0.102$2,040.00
$0.095$4,750.00
Need more?
Available Regional Inventory
10,000 available now at ttiasia.com
Sign in to add projects and notes