Reference Only

HVR2500001003FR500

Metal Film Resistors - Through Hole 1/4watt 100Kohms 1%

Manufacturer:

Mfr Part:
HVR2500001003FR500

TTI Part:
HVR2500001003FR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesHVR25
Resistance100 kOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1.6 kV
Diameter2.5 mm
Length7.5 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors
TypeHigh Ohmic / High Voltage Resistor
Lead Diameter0.58 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.065$325.00
$0.055$1,100.00
$0.055$2,750.00
Need more?
Sign in to add projects and notes