Reference Only

CMB02070X1002GB200

MELF Resistors 1W 10Kohm 2% 0207 MELF 500V

Manufacturer:

Mfr Part:
CMB02070X1002GB200

TTI Part:
CMB02070X1002GB200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesCMB 0207
Resistance10 kOhms
Power Rating400 mW
Tolerance2 %
Voltage Rating500 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.8 mm
QualificationAEC-Q200
PackagingReel
Mounting StyleSMD/SMT
Product TypeMELF Resistors
ProductCarbon Film SMD MELF
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533100042
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

6,000
On Order
6,000 expected 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.188$376.00
Need more?
Sign in to add projects and notes