Reference Only

CMA02040X2702GB300

MELF Resistors 27K OHM 2% 1/4W

Manufacturer:

Mfr Part:
CMA02040X2702GB300

TTI Part:
CMA02040X2702GB300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMELF Resistors
SeriesCMA
Resistance27 kOhms
Power Rating400 mW
Tolerance2 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - mmMELF 0204
Diameter1.4 mm
Length3.6 mm
PackagingReel
ApplicationAutomotive, Industrial, Medical, Telecommunication
FeaturesIntrinsic Sulfur Resistance
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductCarbon Film MELF Resistor
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533100065
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.092$276.00
Need more?
Sign in to add projects and notes