Reference Only
CMA02040X1000GB300
MELF Resistors 0.4W 100ohms 2% 0204 MELF 200V
Datasheet
CMA02040X1000GB300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MELF Resistors | |
| Series | CMA 0204 | |
| Resistance | 100 Ohms | |
| Power Rating | 400 mW | |
| Tolerance | 2 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 200 V | |
| Case Code - mm | MELF 0204 | |
| Diameter | 1.4 mm | |
| Length | 3.6 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Application | Automotive, Industrial | |
| Mounting Style | PCB Mount | |
| Product Type | MELF Resistors | |
| Product | Carbon Film SMD MELF Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | CMA0204 100 2%BL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $279.00 | |
| $0.091 | $546.00 | |
| $0.09 | $810.00 | |
| $0.088 | $1,320.00 | |
| $0.087 | $2,088.00 | |
| $0.085 | $4,080.00 |
Need more?
Sign in to add projects and notes