Reference Only
BFC280905217
Trimmer / Variable Capacitors 2pF- 18pF 300volts
Datasheet
BFC280905217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 2 pF to 18 pF | |
| Voltage Rating | 300 V | |
| Termination Style | Radial | |
| Length | 7.4 mm (0.291 in) | |
| Width | 6.7 mm (0.264 in) | |
| Type | Film Dielectric Trimmer | |
| Height | 9 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BFC2809 | |
| Packaging | Each | |
| Lead Spacing | 5.08 mm | |
| Product Type | Trimmer / Variable Capacitors | |
| Product | Trimmer Capacitors - Film Dielectric | |
| Subcategory | Capacitors | |
| Test Frequency | 200 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8532300090 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.20 | $5,740.00 | |
| $6.61 | $9,254.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes