Reference Only

BFC246816155

Film Capacitors 1.5uF 10% 250volts

Manufacturer:

Mfr Part:
BFC246816155

TTI Part:
BFC246816155

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Lead StyleInside Kink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2468
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222246816155

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.735$551.25
$0.368$1,104.00
Need more?

My Notes

Sign into see notes.