Reference Only

BFC246756392

Film Capacitors .0039uF 5% 400volts

Manufacturer:

Mfr Part:
BFC246756392

TTI Part:
BFC246756392

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance3900 pF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2467
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222246756392

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.294$441.00
$0.263$1,578.00
Need more?

My Notes

Sign into see notes.