Reference Only

BFC246740223

Film Capacitors .022uF 10% 630volts

Manufacturer:

Mfr Part:
BFC246740223

TTI Part:
BFC246740223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance22 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12.5 mm (0.492 in)
Width4.5 mm (0.177 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
Height14.5 mm (0.571 in)
Lead StyleInside Kink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2467
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222246740223

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.30$600.00
$0.132$792.00
Need more?
Sign in to add projects and notes