Reference Only

BFC246716154

Film Capacitors .15uF 10% 250volts

Manufacturer:

Mfr Part:
BFC246716154

TTI Part:
BFC246716154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance150 nF
Voltage Rating DC250 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12.5 mm (0.492 in)
Width4.8 mm (0.189 in)
ProductGeneral Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height14.8 mm (0.583 in)
Lead StyleInside Kink
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesBFC2467
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222246716154

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.334$668.00
$0.148$888.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes