Reference Only

BFC241642204

Film Capacitors .22uF 2% 63volts

Manufacturer:

Mfr Part:
BFC241642204

TTI Part:
BFC241642204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length12.5 mm (0.492 in)
Width6 mm (0.236 in)
ProductGeneral Film Capacitors
Voltage Rating AC25 VAC
Tolerance2 %
Number of Pins2 Pin
Height12 mm (0.472 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesBFC2416
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases222241642204

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.65$1,237.50
$0.91$5,460.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes