Reference Only

BFC233990103

Safety Capacitors 1.5UF 310V 20%

Manufacturer:

Mfr Part:
BFC233990103

TTI Part:
BFC233990103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Termination StyleRadial
Length26.5 mm
Width12.5 mm
ProductSafety Film Capacitors
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height22.5 mm
SeriesMKP339 X2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,380In Stock

700 expected 29-Jul-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.