Reference Only

BFC233820222

Safety Capacitors .0022uF 20% 275volts

Manufacturer:

Mfr Part:
BFC233820222

TTI Part:
BFC233820222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance2200 pF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC630 VDC
Length10 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Height9 mm
SeriesBFC23382
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMKP Radial Potted
Part # Aliases222233820222

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.45$675.00
$0.15$1,575.00
Need more?

My Notes

Sign into see notes.