Reference Only

BFC233626224

Safety Capacitors .22uF 20% 275volts

Manufacturer:

Mfr Part:
BFC233626224

TTI Part:
BFC233626224

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.22 uF
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Voltage Rating DC800 VDC
Length17.5 mm
Width10 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Height16.5 mm
SeriesBFC2336
PackagingBulk
Diameter10 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeX2 Interference Suppression Film Capacitors MKP Radial Potted Type
Part # Aliases222233626224

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Bulk

(Minimum: 43 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.117$5.03
$0.104$52.00
Need more?

My Notes

Sign into see notes.