Reference Only

BFC233620103

Safety Capacitors .01uF 20% 275volts

Manufacturer:

Mfr Part:
BFC233620103

TTI Part:
BFC233620103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance0.01 uF
Safety RatingX2
Voltage Rating AC310 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC800 VDC
Length12.5 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10 mm
SeriesBFC2336
PackagingBulk
Diameter4 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeX2 Interference Suppression Film Capacitors MKP Radial Potted Type
Part # Aliases2222-336-20103

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.524$524.00
$0.451$2,255.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com

My Notes

Sign into see notes.