Reference Only

AC05AT0004700JAC00

Wirewound Resistors - Through Hole 5watt 470ohms 5% AEC-Q200

Manufacturer:

Mfr Part:
AC05AT0004700JAC00

TTI Part:
AC05AT0004700JAC00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance470 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient- 10 PPM / K to - 80 PPM / K
Length18 mm
Diameter7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesAC-AT
QualificationAEC-Q200
PackagingAmmo Pack
ApplicationAutomotive Electronics, Industrial Electronics, Power Supplies
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCemented Leaded Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.377$377.00
$0.373$746.00
$0.369$1,476.00
$0.366$2,928.00
Need more?

My Notes

Sign into see notes.